IS43TR82560CL-125KBLI
MEMORY MODULE, SDRAM, DDR3, 256Mx8, 2GB, 78-pin BGA, Bulk
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 MHz | ||
| DDR3L | ||
| TWBGA | ||
| Surface Mount | ||
| 2 Gbit | ||
| MSL 3 - 168 hours | ||
| 78 | ||
| 95 °C | ||
| -40 °C | ||
| 1.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |