PDP SEO Portlet

IS43TR82560C-125KBLI

DRAM Chip DDR3 SDRAM 2Gbit 256M X 8 1.5V 78-Pin TWBGA Tray

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR82560C-125KBLI
Secondary Manufacturer Part#: IS43TR82560C-125KBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
8 Bit
2 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260 °C
800 MHz
107 mA
20 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
78
8
8 Bit
8 Bit
5.5, 4.5 V
-40 to 95 °C
95 °C
-40 °C
256M x 8
78TWBGA
78
8 x 10.5 x 0.8(Max) mm
Industrial
TWBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:242  Mult:242  
USD $:
242+
$7.0
484+
$6.62162
968+
$6.55522
1936+
$6.32775
3872+
$6.2953