PDP SEO Portlet

IS43TR81024BL-125KBL

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR81024BL-125KBL
Secondary Manufacturer Part#: IS43TR81024BL-125KBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
800 MHz
8 Bit
8 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
800 MHz
146 mA
20 ns
8 Gbit
Surface Mount
MSL 3 - 168 hours
78
8
8 Bit
8 Bit
0.8, 3.6 V
0 to 95 °C
95 °C
0 °C
1G x 8
78TWBGA
78
10 x 14 x 0.8(Max) mm
Commercial
TWBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:136  Mult:136  
USD $:
136+
$17.424
272+
$17.336
544+
$17.248
1088+
$16.66275
2176+
$16.5773