IS43TR81024B-125KBLI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| 800 MHz | ||
| 8 Bit | ||
| 8 Gbit | ||
| DDR3 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 800 MHz | ||
| 95 mA | ||
| 20 ns | ||
| 8 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 78 | ||
| 8 | ||
| 8 Bit | ||
| 8 Bit | ||
| 3.3, 12 V | ||
| -40 to 95 °C | ||
| 95 °C | ||
| -40 °C | ||
| 1G x 8 | ||
| 78TWBGA | ||
| 78 | ||
| 10 x 14 x 0.8(Max) mm | ||
| Industrial | ||
| TWBGA | ||
| 1.5 V | ||
| DDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |