PDP SEO Portlet

IS43TR16K01S2AL-125KBLI

DRAM Chip DDR3 SDRAM 1Gbit 1G x 16 1.5V 96-Pin LWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16K01S2AL-125KBLI
Secondary Manufacturer Part#: IS43TR16K01S2AL-125KBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
800 MHz
16 Bit
1 Gbit
DDR3 SDRAM
800 MHz
254 mA
20 ns
16 Gbit
Surface Mount
96
8
16 Bit
16 Bit
14, 30 V
-40 to 95 °C
95 °C
-40 °C
1G x 16
96LWBGA
96
10 x 14 x 1 mm
Industrial
LP-BGA
1.35 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:136  Mult:136  
USD $:
136+
$66.30692
272+
$65.97204
544+
$65.63716
1088+
$65.30227
2176+
$64.96739