PDP SEO Portlet

IS43TR16K01S2AL-125KBL-TR

DRAM Chip DDR3L SDRAM 16Gbit 1G x 16 1.35V 96-Pin LWBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16K01S2AL-125KBL-TR
Secondary Manufacturer Part#: IS43TR16K01S2AL-125KBL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
800 MHz
16 Bit
16 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
800 MHz
292 mA
20 ns
16 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
3, 5.5 V
0 to 95 °C
95 °C
0 °C
1G x 16
96LWBGA
96
10 x 14 x 1(Max) mm
Commercial
LP-BGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$41.82857
4000+
$39.56757
8000+
$38.52632
16000+
$37.53846
32000+
$36.6