IS43TR16640C-125JBLI
DRAM, DDR3, 1 Gbit, 64M x 16bit, 800 MHz, 96 Pins, BGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 MHz | ||
| DDR3 | ||
| BGA | ||
| Surface Mount | ||
| 64M x 16bit | ||
| 1 Gbit | ||
| 96 | ||
| 95 °C | ||
| -40 °C | ||
| IS43TR Series | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |