PDP SEO Portlet

IS43TR16640C-125JBL

DRAM Chip DDR3 SDRAM 1Gbit 64M X 16 1.5V 96-Pin TWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16640C-125JBL
Secondary Manufacturer Part#: IS43TR16640C-125JBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
800 MHz
16 Bit
1 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260 °C
800 MHz
100 mA
20 ns
1 Gbit
Surface Mount
96
8
16 Bit
16 Bit
0, 57 V
0 to 95 °C
95 °C
0 °C
64M x 16
96TWBGA
96
9 x 13 x 0.8(Max) mm
Commercial
TWBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:380  Mult:1  
USD $:
380+
$3.96
760+
$3.94
1520+
$3.76614
3040+
$3.74692
6080+
$3.72771