IS43TR16640C-125JBL-TR
DRAM Chip DDR3 SDRAM 1Gbit 64M X 16 1.5V 96-Pin TWBGA T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 800 MHz | ||
| 16 Bit | ||
| 1 Gbit | ||
| DDR3 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 800 MHz | ||
| 100 mA | ||
| 20 ns | ||
| 1 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 2.7, 16 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 64M x 16 | ||
| 96TWBGA | ||
| 96 | ||
| 9 x 13 x 0.8(Max) mm | ||
| Commercial | ||
| TWBGA | ||
| 1.5 V | ||
| DDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |