PDP SEO Portlet

IS43TR16512S2DL-125KBLI

DRAM Chip DDR3L SDRAM 8Gbit 512M X 16 1.35V 96-Pin LWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16512S2DL-125KBLI
Secondary Manufacturer Part#: IS43TR16512S2DL-125KBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
16 Bit
8 Gbit
DDR3L SDRAM
800 MHz
196 mA
20 ns
8 Gbit
Surface Mount
96
8
16 Bit
16 Bit
4.75, 5.25 V
-40 to 95 °C
95 °C
-40 °C
512M x 16
96LWBGA
96
9 x 13 x 1 mm
Industrial
LP-BGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
190+
$24.68571
380+
$24.1719
760+
$24.0492
1520+
$22.98075
3040+
$22.8629