IS43TR16512S2DL-125KBL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 800 MHz | ||
| 16 Bit | ||
| 8 Gbit | ||
| DDR3 SDRAM | ||
| 800 MHz | ||
| 196 mA | ||
| 20 ns | ||
| 8 Gbit | ||
| Surface Mount | ||
| 96 | ||
| 8 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.35 V | ||
| 0 to 95 °C | ||
| 95 °C | ||
| 0 °C | ||
| 512M x 16 | ||
| 96BGA | ||
| 96 | ||
| 9 x 13 x 1 mm | ||
| Commercial | ||
| BGA | ||
| 1.35 V | ||
| DDR3 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |