PDP SEO Portlet

IS43TR16512B-125KBLI

DRAM Chip DDR3 SDRAM 8Gbit 512M X 16 1.5V 96-Pin TWBGA Tray

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16512B-125KBLI
Secondary Manufacturer Part#: IS43TR16512B-125KBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
800 MHz
16 Bit
8 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260 °C
800 MHz
105 mA
20 ns
8 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
2.5, 4.5 V
-40 to 95 °C
95 °C
-40 °C
512M x 16
96TWBGA
96
10 x 14 x 0.8(Max) mm
Industrial
TWBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:136  Mult:136  
USD $:
136+
$25.98571
272+
$25.10765
544+
$24.9802
1088+
$23.4
2176+
$23.28