PDP SEO Portlet

IS43TR16256BL-125KBL

DRAM, DDR3L, 4 Gbit, 256M x 16bit, 800 MHz, BGA, 96 Pins

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16256BL-125KBL
Secondary Manufacturer Part#: IS43TR16256BL-125KBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS43TR16256BL-125KBL is a 1600MT/s 256Mx16 4Gb DDR3 SDRAM. The memory controller initiates levelling mode of all DRAMs by setting bit 7 of MR1 to 1. When entering write levelling mode, the DQ pins are in undefined driving mode. During write levelling mode, only NOP or DESELECT commands are allowed, as well as an MRS command to exit write levelling mode. The controller may drive DQS low and DQS# high after a delay of tWLDQSEN, at which time the DRAM has applied on-die termination on these signals. After tDQSL and tWLMRD, the controller provides a single DQS, DQS# edge which is used by the DRAM to sample CK - CK# driven from controller.

  • Standard voltage is VDD and VDDQ = 1.5V ± 0.075V
  • High-speed data transfer rates with system frequency up to 1066MHz
  • 8 internal banks for concurrent operation, 8n-bit pre-fetch architecture
  • Programmable CAS latency, programmable additive latency: 0, CL-1, CL-2
  • Programmable CAS WRITE latency (CWL) based on tCK, programmable burst length: 4 and 8
  • Programmable burst sequence: sequential or interleave, BL switch on the fly
  • Auto self refresh(ASR), self refresh temperature (SRT)
  • Partial array self-refresh, the asynchronous RESET pin, write levelling
  • 96-ball BGA package
  • Industrial rating range from -40°C = TC = 95°C

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
16 Bit
4 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
800 MHz
95 mA
20 ns
4 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
3, 3.6 V
0 to 95 °C
95 °C
0 °C
256M x 16
96TWBGA
96
9 x 13 x 0.8(Max) mm
Commercial
TWBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:190  Mult:1  
USD $:
190+
$10.92857
380+
$10.33784
760+
$10.06579
1520+
$9.80769
3040+
$9.5625