IS43TR16256B-125KBLI
DRAM, DDR3 SDRAM, 4 Gb, 256M x 16bit, 800 MHz, 96 Pins, BGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 MHz | ||
| DDR3 SDRAM | ||
| BGA | ||
| Surface Mount | ||
| 256M x 16bit | ||
| 4 Gbit | ||
| 96 | ||
| 95 °C | ||
| -40 °C | ||
| 1.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |