PDP SEO Portlet

IS43TR16256B-125KBLI-TR

DRAM Chip DDR3 SDRAM 4Gbit 256M X 16 1.5V 96-Pin TWBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16256B-125KBLI-TR
Secondary Manufacturer Part#: IS43TR16256B-125KBLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
800 MHz
16 Bit
4 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260 °C
800 MHz
95 mA
20 ns
4 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
24 V
-40 to 85 °C
95 °C
-40 °C
256M x 16
96TWBGA
96
9 x 13 x 0.8(Max) mm
Industrial
TWBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$12.1
3000+
$11.44595
6000+
$11.14474
12000+
$11.08478
24000+
$11.02793