PDP SEO Portlet

IS43TR16128DL-107MBLI-TR

DRAM Chip DDR3L SDRAM 2Gbit 128M X 16 1.35V 96-Pin TWBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16128DL-107MBLI-TR
Secondary Manufacturer Part#: IS43TR16128DL-107MBLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
933 MHz
16 Bit
2 Gbit
DDR3L SDRAM
Tin-Silver-Copper
260 °C
933 MHz
104 mA
20 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
2.5, 3.3, 5 V
-40 to 95 °C
95 °C
-40 °C
128M x 16
96TWBGA
96
9 x 13 x 0.8 mm
Industrial
TWBGA
1.35 V
DDR3L SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$4.50648
3000+
$4.48372
6000+
$4.46096
12000+
$4.4382
24000+
$4.41544