PDP SEO Portlet

IS43TR16128C-15HBL

DRAM Chip DDR3 SDRAM 2G-Bit 128M X 16 1.5V 96-Pin TWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16128C-15HBL
Secondary Manufacturer Part#: IS43TR16128C-15HBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Voltage: Vdd and Vddq = 1.5V ± 0.075V
    • Backward compatible to 1.5V
  • High speed data transfer rates with system frequency up to 1066 MHz
  • 8 internal banks for concurrent operation
  • 8n-Bit pre-fetch architecture
  • Programmable CAS Latency
  • Programmable Additive Latency: 0, CL-1,CL-2
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Programmable Burst Length: 4 and 8
  • Programmable Burst Sequence: Sequential or Interleave
  • BL switch on the fly
  • Auto Self Refresh(ASR)
  • Self Refresh Temperature(SRT)
  • Refresh Interval: 7.8 us (8192 cycles/64 ms) Tc= -40°C to 85°C
    • 3.9 us (8192 cycles/32 ms) Tc= 85°C to 105°C
  • Partial Array Self Refresh
  • Asynchronous RESET pin
  • TDQS (Termination Data Strobe) supported (x8 only)
  • OCD (Off-Chip Driver Impedance Adjustment)
  • Dynamic ODT (On-Die Termination)
  • Driver strength : RZQ/7, RZ

Technical Attributes

Find Similar Parts

Description Value
14 Bit
667 MHz
16 Bit
2 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260 °C
667 MHz
134 mA
20 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
1.5000 V
0 to 95 °C
95 °C
0 °C
128M x 16
96TWBGA
96
9 x 13 x 0.8 mm
Commercial
TWBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
190+
$8.41429
380+
$8.22574
760+
$8.18398
1520+
$7.66545
3040+
$7.62614