PDP SEO Portlet

IS43TR16128C-125KBLI

DRAM Chip DDR3 SDRAM 2G-Bit 128M x 16 1.5V 96-Pin TW-BGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43TR16128C-125KBLI
Secondary Manufacturer Part#: IS43TR16128C-125KBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Voltage: Vdd and Vddq = 1.5V ± 0.075V
    • Backward compatible to 1.5V
  • High speed data transfer rates with system frequency up to 1066 MHz
  • 8 internal banks for concurrent operation
  • 8n-Bit pre-fetch architecture
  • Programmable CAS Latency
  • Programmable Additive Latency: 0, CL-1,CL-2
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Programmable Burst Length: 4 and 8
  • Programmable Burst Sequence: Sequential or Interleave
  • BL switch on the fly
  • Auto Self Refresh(ASR)
  • Self Refresh Temperature(SRT)
  • Refresh Interval: 7.8 us (8192 cycles/64 ms) Tc= -40°C to 85°C
    • 3.9 us (8192 cycles/32 ms) Tc= 85°C to 105°C
  • Partial Array Self Refresh
  • Asynchronous RESET pin
  • TDQS (Termination Data Strobe) supported (x8 only)
  • OCD (Off-Chip Driver Impedance Adjustment)
  • Dynamic ODT (On-Die Termination)
  • Driver strength : RZQ/7, RZ

Technical Attributes

Find Similar Parts

Description Value
14 Bit
800 MHz
16 Bit
2 Gbit
DDR3 SDRAM
Tin-Silver-Copper
260 °C
107 mA
20 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
3.9000, 14.0000 V
-40 to 95 °C
95 °C
-40 °C
128M x 16
96TW-BGA
96
9 x 13 x 1 mm
Industrial
TWBGA
1.5 V
DDR3 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $:
190+
$5.15714
380+
$4.87838
760+
$4.75
1140+
$4.6282
1520+
$4.5125