PDP SEO Portlet

IS43R86400D-6BLI

DRAM Chip DDR SDRAM 512Mbit 64M X 8 2.5V 60-Pin TFBGA Tray

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43R86400D-6BLI
Secondary Manufacturer Part#: IS43R86400D-6BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
8 Bit
512 Mbit
DDR SDRAM
Tin-Silver-Copper
260 °C
166 MHz
140 mA
12 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
60
4
8 Bit
8 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
64M x 8
60TFBGA
60
8 x 13 x 0.8(Max) mm
Industrial
TFBGA
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:190  Mult:190  
USD $: