PDP SEO Portlet

IS43R32400E-5BLI-TR

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43R32400E-5BLI-TR
Secondary Manufacturer Part#: IS43R32400E-5BLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
12 Bit
200 MHz
32 Bit
128 Mbit
DDR SDRAM
Tin-Silver-Copper
260 °C
200 MHz
170 mA
0.7 ns
128 Mbit
Surface Mount
MSL 3 - 168 hours
144
4
32 Bit
32 Bit
3.3 V
-40 to 85 °C
85 °C
-40 °C
4M x 32
144LFBGA
144
12 x 12 x 1(Max) mm
Industrial
LFBGA
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320002
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: