IS43R16320D-6TL-TR
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
13 Bit | ||
166 MHz | ||
16 Bit | ||
512 Mbit | ||
DDR SDRAM | ||
166 MHz | ||
140 mA | ||
0.7 ns | ||
512 Mbit | ||
Surface Mount | ||
66 | ||
4 | ||
16 Bit | ||
16 Bit | ||
2.5000 V | ||
0 to 70 °C | ||
70 °C | ||
0 °C | ||
32M x 16 | ||
66TSOP-II | ||
T/R | ||
Commercial | ||
2.5 V | ||
DDR SDRAM |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542320028 |
Schedule B: | 8542320015 |