PDP SEO Portlet

IS43R16320D-5TLI

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43R16320D-5TLI
Secondary Manufacturer Part#: IS43R16320D-5TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
200 MHz
16 Bit
512 Mbit
DDR SDRAM
200 MHz
430 mA
0.7 ns
512 Mbit
Surface Mount
66
4
16 Bit
16 Bit
2.5 V
-40 to 85 °C
85 °C
-40 °C
66TSOP-II
66
22.42 x 10.29 x 1.05 mm
Industrial
TSOP-II
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:108  Mult:108  
USD $: