PDP SEO Portlet

IS43R16160F-6BL

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43R16160F-6BL
Secondary Manufacturer Part#: IS43R16160F-6BL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
16 Bit
256 Mbit
DDR SDRAM
Tin-Silver-Copper
260
167 MHz
130 mA
0.7 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
60
4
16 Bit
16 Bit
3 V
0 to 70 °C
70 °C
0 °C
16M x 16
60TFBGA
60
8 x 13 x 0.8(Max)
Commercial
TFBGA
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:380  Mult:190  
USD $:
380+
$3.4034
760+
$3.2708
1140+
$3.1382
1900+
$3.0056
3800+
$2.95035