PDP SEO Portlet

IS43R16160F-5TLI

DRAM Chip DDR SDRAM 256Mbit 16M X 16 2.5V 66-Pin TSOP-II Tray

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43R16160F-5TLI
Secondary Manufacturer Part#: IS43R16160F-5TLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
200 MHz
16 Bit
256 Mbit
DDR SDRAM
Matte Tin
260 °C
200 MHz
110 mA
10 ns
256 Mbit
Surface Mount
MSL 3 - 168 hours
66
4
16 Bit
16 Bit
1.8, 2.7, 2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
16M x 16
66TSOP-II
66
22.22 x 10.16 x 1 mm
Industrial
TSOP-II
2.5 V
DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320024
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:324  Mult:108  
USD $:
324+
$2.1279
648+
$2.0933
1296+
$2.0587
2592+
$2.0241
5184+
$1.9895