IS43R16160D-5TL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 Bit | ||
| 200 MHz | ||
| 16 Bit | ||
| 256 Mbit | ||
| DDR SDRAM | ||
| Matte Tin | ||
| 260 °C | ||
| 200 MHz | ||
| 140 mA | ||
| 0.7 ns | ||
| 16M x 16bit | ||
| 256 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 66 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 2.5000 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 16M x 16 | ||
| 66TSOP-II | ||
| 66 | ||
| 22.22 x 10.16 x 1 mm | ||
| Commercial | ||
| TSOP-II | ||
| DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320015 |