IS43QR85120B-083RBLI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 1.2 GHz | ||
| 8 Bit | ||
| 4 Gbit | ||
| DDR4 SDRAM | ||
| 1200 MHz | ||
| 19 ns | ||
| 4 Gbit | ||
| Surface Mount | ||
| 78 | ||
| 8 | ||
| 8 Bit | ||
| 8 Bit | ||
| 2.7, 5.5 V | ||
| -40 to 95 °C | ||
| 95 °C | ||
| -40 °C | ||
| 512M x 8 | ||
| 78TWBGA | ||
| 78 | ||
| 7.5 x 13.5 x 0.8 mm | ||
| Industrial | ||
| TWBGA | ||
| 1.2 V | ||
| DDR4 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |