PDP SEO Portlet

IS43QR16512A-083TBLI

DRAM, DDR4, 8 Gbit, 512M x 16bit, 1.2 GHz, FBGA, 96 Pins

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43QR16512A-083TBLI
Secondary Manufacturer Part#: IS43QR16512A-083TBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS43QR16512A-083TBLI 512Mx16 8Gbit DDR4 SDRAM is a high-speed dynamic random-access memory internally organized with eight-banks (2 bank groups each with 4 banks for x16, and 4 bank groups each with 4 banks for x8). The DDR4 SDRAM uses a 8n prefetch architecture to achieve high-speed operation. The 8n prefetch architecture is combined with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR4 SDRAM consists of a single 8n-bit wide, four clock data transfer at the internal DRAM core and eight corresponding n-bit wide, one-half clock cycle data transfers at the I/O pins. Operation begins with the registration of an ACTIVATE command, which is then followed by a read or write command.

  • Standard voltage is VDD = VDDQ = 1.2V, VPP=2.5V
  • High-speed data transfer rates with system frequency up to 2933Mbps
  • Data Integrity, auto self refresh (ASR) by DRAM built-in TS, auto refresh and self refresh modes
  • DRAM access bandwidth, separated IO gating structures by bank groups, self refresh abort
  • Signal synchronization, write levelling via MR settings, read levelling via MPR
  • Reliability and error handling, command/address parity, data bus write CRC
  • Signal integrity, internal VREFDQ training, read preamble training, gear down mode
  • Power saving and efficiency, POD with VDDQ termination, command/address latency (CAL)
  • 96-ball FBGA package
  • Industrial temperature rating range from -40°C to +95°C

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1.2 GHz
16 Bit
8 Gbit
DDR4 SDRAM
Tin-Silver-Copper
260 °C
1200 MHz
19 ns
8 Gbit
Surface Mount
MSL 3 - 168 hours
96
8
16 Bit
16 Bit
1.2 V
-40 to 95 °C
95 °C
-40 °C
512M x 16
96FBGA
96
10 x 14 x 0.8 mm
Industrial
FBGA
1.2 V
DDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:136  Mult:1  
USD $:
136+
$27.34286
272+
$25.97445
544+
$25.8426
1088+
$24.53846
2176+
$24.0851