PDP SEO Portlet

IS43QR16512A-075VBLI-TR

DRAM Chip DDR4 SDRAM 8Gbit 512M x 16 1.2V 96-Pin TWBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43QR16512A-075VBLI-TR
Secondary Manufacturer Part#: IS43QR16512A-075VBLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
16 Bit
1.333 GHz
16 Bit
8 Gbit
DDR4 SDRAM
1333 MHz
205 mA
20 ns
8 Gbit
Surface Mount
96
4
16 Bit
16 Bit
3, 3.6 V
-40 to 95 °C
95 °C
-40 °C
512M x 16
96TWBGA
96
10 x 14 x 0.8 mm
Industrial
TWBGA
1.2 V
DDR4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$37.95714
4000+
$35.9054
8000+
$34.96053
16000+
$34.0641
32000+
$33.2125