IS43QR16256B-075UBLI
DRAM, DDR4, 4 Gbit, 256M x 16bit, 1.33 GHz, 96 Pins, FBGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.33 GHz | ||
| DDR4 | ||
| FBGA | ||
| Surface Mount | ||
| 256M x 16bit | ||
| 4 Gbit | ||
| 96 | ||
| 95 °C | ||
| -40 °C | ||
| 1.2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |