PDP SEO Portlet

IS43LR32160C-6BLI

DRAM Chip Mobile DDR SDRAM 512M-Bit 16M x 32 1.8V 90-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43LR32160C-6BLI
Secondary Manufacturer Part#: IS43LR32160C-6BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS43LR32160C-6BLI is a 536870912-bit CMOS Mobile Double Data Rate Synchronous DRAM organized as 4 banks of 4194304 words x 32-bit. This product uses a double-data-rate architecture to achieve high-speed operation. The data input/output signals are transmitted on a 32-bit bus. The double data rate architecture is essentially a 2N pre-fetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bit pre-fetched to achieve very high bandwidth. All input and output voltage levels are compatible with LVCMOS.

  • JEDEC standard 1.8V power supply
  • 4-Internal banks for concurrent operation
  • MRS cycle with address key programs
  • Fully differential clock inputs
  • All inputs except data & DM are sampled at the rising edge of the system clock
  • Data I/O transaction on both edges of data strobe
  • Bidirectional data strobe per byte of data
  • DM for write masking only
  • Edge aligned data and data strobe output
  • Center aligned data and data strobe input

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
32 Bit
512 Mbit
Mobile DDR SDRAM
Tin-Silver-Copper
260 °C
166 MHz
60 mA
5.5|8 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
90
4
32 Bit
32 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
16M x 32
90TFBGA
90
Industrial
TFBGA
1.8 V
Mobile DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$6.72857
480+
$6.57783
960+
$6.54444
1920+
$6.12982
3840+
$6.09839