IS43LR16800G-6BL-TR
DRAM Chip Mobile DDR SDRAM 128M-Bit 8M X 16 1.8V 60-Pin TFBGA T/R
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 Bit | ||
| 166 MHz | ||
| 16 Bit | ||
| 128 Mbit | ||
| Mobile DDR SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 166 MHz | ||
| 50 mA | ||
| 5.5|8 ns | ||
| 128 Mbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 60 | ||
| 4 | ||
| 16 Bit | ||
| 16 Bit | ||
| 1.8000 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 8M x 16 | ||
| 60TFBGA | ||
| 60 | ||
| 8 x 10 x 0.7 mm | ||
| Commercial | ||
| TFBGA | ||
| 1.8 V | ||
| Mobile DDR SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320002 |
| Schedule B: | 8542320015 |