PDP SEO Portlet

IS43LR16320C-6BLI

DRAM Chip Mobile DDR SDRAM 512M-Bit 32Mx16 1.8V 60-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43LR16320C-6BLI
Secondary Manufacturer Part#: IS43LR16320C-6BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS43LR16320C is 536,870,912 bits CMOS Mobile Double Data Rate Synchronous DRAM organized as 4 banks of 8,388,608 words x 16 bits. This product uses a double-data-rate architecture to achieve high-speed operation. The Data Input/ Output signals are transmitted on a 16-bit bus. The double data rate architecture is essentially a 2N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bits prefetched to achieve very high bandwidth. All input and output voltage levels are compatible with LVCMOS.

  • JEDEC standard 1.8V power supply
  • Vdd = 1.8V, Vddq = 1.8V
  • Four internal banks for concurrent operation
  • MRS cycle with address key programs
    • CAS latency 2, 3 (Clock)
    • Burst length (2, 4, 8, 16)
    • Burst type (sequential and interleave)
  • Fully differential Clock inputs (CK, /CK)
  • All inputs except data and DM are sampled at the rising edge of the system Clock
  • Data I/O transaction on both edges of data strobe
  • Bidirectional data strobe per byte of data (DQS)
  • DM for write masking only
  • Edge aligned data and data strobe output
  • Center aligned data and data strobe input
  • 64ms refresh period (8K cycle)
  • Auto and self refresh
  • Concurrent Auto Precharge
  • Maximum Clock frequency up to 200MHZ
  • Maximum data rate up to 400Mbps/pin
  • Power Saving support
    • PASR (Partial Array Self Refresh)
    • Auto TCSR (Temperature Compensated Self Refresh)<

Technical Attributes

Find Similar Parts

Description Value
13 Bit
166 MHz
16 Bit
512 Mbit
Mobile DDR SDRAM
Tin-Silver-Copper
260
166 MHz
60 mA
8|5.5 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
60
4
16 Bit
16 Bit
5, 2.7, 3 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
60TFBGA
60
8 x 10 x 0.7(Max)
Industrial
TFBGA
1.8 V
Mobile DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$6.52857
600+
$6.37492
1200+
$6.01316
2400+
$5.94165
4800+
$5.91118