IS43LR16160H-6BLI
DRAM, Mobile DDR, 256 Mbit, 16M x 16bit, 166 MHz, 60 Pins, TFBGA
IS43LR16160H-6BLI is a CMOS mobile double data rate synchronous DRAM organized as 4 banks of 4,194,304 words x 16 bits. This product uses a double-data-rate architecture to achieve high-speed operation. The Data Input/ Output signals are transmitted on a 16-bit bus. The double data rate architecture is essentially a 2N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 2n-bits prefetched to achieve very high bandwidth.
- 16Mx16bit memory configuration, 256Mbit memory density, 166MHz frequency
- Four internal banks for concurrent operation
- MRS cycle with address key programs
- Fully differential clock inputs (CK, /CK)
- All inputs except data & DM are sampled at the rising edge of the system clock
- Data I/O transaction on both edges of data strobe
- Bidirectional data strobe per byte of data (DQS)
- DM for write masking, edge aligned data & data strobe o/p, centre aligned data & data strobe i/p
- Power saving support, status register read (SRR), LVCMOS compatible inputs/outputs
- Operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 166 MHz | ||
| Mobile DDR | ||
| TFBGA | ||
| Surface Mount | ||
| 16M x 16bit | ||
| 256 Mbit | ||
| MSL 3 - 168 hours | ||
| 60 | ||
| 85 °C | ||
| -40 °C | ||
| IS43LR Series | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320024 |
| Schedule B: | 8542320023 |