PDP SEO Portlet

IS43LR16128B-6BLI

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43LR16128B-6BLI
Secondary Manufacturer Part#: IS43LR16128B-6BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
166 MHz
16 Bit
2 Gbit
Mobile DDR SDRAM
166 MHz
150 mA
6 ns
2 Gbit
Surface Mount
60
4
16 Bit
16 Bit
1.8 V
-40 to 85 °C
85 °C
-40 °C
128M x 16
60TFBGA
60
8 x 10 x 0.7 mm
Industrial
TFBGA
1.8 V
Mobile DDR SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$11.85714
600+
$11.21622
1200+
$10.92105
2400+
$10.64103
4800+
$10.375