IS43LQ16512B-046BLI
LPDDR4 SDRAM, 8 Gbit, 512M x 16bit, 2.133 GHz, 100 Pins, BGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.133 GHz | ||
| LPDDR4 SDRAM | ||
| BGA | ||
| Surface Mount | ||
| 512M x 16bit | ||
| 8 Gbit | ||
| 100 | ||
| 95 °C | ||
| -40 °C | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320070 |