PDP SEO Portlet

IS43LD32160A-25BLI

DRAM Chip Mobile LPDDR2 S4 SDRAM 512M-Bit 16Mx32 1.2V/1.8V 134-Pin TF-BGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43LD32160A-25BLI
Secondary Manufacturer Part#: IS43LD32160A-25BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
32 Bit
512 Mbit
Mobile LPDDR2 S4 SDRAM
Tin-Silver-Copper
260
400 MHz
40 mA
512 Mbit
Surface Mount
MSL 3 - 168 hours
134
4
32 Bit
32 Bit
1.2, 1.8 V
-40 to 85 °C
85 °C
-40 °C
16M x 32
134TF-BGA
134
10 x 11.5 x 0.7(Max)
Industrial
TFBGA
1.8 V
Mobile LPDDR2 S4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:171  Mult:171  
USD $:
171+
$4.65714
342+
$4.4054
684+
$4.37178
1368+
$4.17949
2736+
$4.075