PDP SEO Portlet

IS43LD32128C-18BLI

DRAM, Mobile LPDDR2 S4, 4 Gbit, 128M x 32bit, 533 MHz, BGA, 134 Pins

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43LD32128C-18BLI
Secondary Manufacturer Part#: 58AK8705
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IS43LD32128C-18BLI is a mobile 4Gbit CMOS LPDDR2 DRAM. The device is organized as 8 banks of 32Meg words of 16bits or 16Meg words of 32bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 4n bits prefetched to achieve very high bandwidth.

  • Low-voltage core and I/O power supplies VDD2 = 1.14-1.3V, VDDCA/VDDQ = 1.14-1.3V, VDD1 = 1.7-1.95V
  • High speed un-terminated logic (HSUL-12) I/O interface, ZQ calibration
  • Four-bit pre-fetch DDR architecture, eight internal banks for concurrent operation
  • Multiplexed, double data rate, command/address inputs
  • Bidirectional/differential data strobe per byte of data (DQS/DQS#)
  • Programmable read/write latencies(RL/WL) and burst lengths(4,8 or 16)
  • On-chip temperature sensor to control self refresh rate
  • Partial –array self refresh(PASR), deep power-down mode(DPD)
  • 533MHz clock frequency
  • 134 ball BGA package, industrial temperature rating range from -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
533 MHz
Mobile LPDDR2 S4
BGA
Surface Mount
128M x 32bit
134
85 °C
-40 °C
1.2 V V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 155 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$24.42