IS43LD32128B-18BLI
DRAM Chip Mobile LPDDR2 S4 SDRAM 4Gbit 128M x 32 1.2V/1.8V 134-Pin BGA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 Bit | ||
| 533 MHz | ||
| 32 Bit | ||
| 4 Gbit | ||
| Mobile LPDDR2 S4 SDRAM | ||
| 533 MHz | ||
| 100 mA | ||
| 5.5 ns | ||
| 4 Gbit | ||
| Surface Mount | ||
| 134 | ||
| 8 | ||
| 32 Bit | ||
| 32 Bit | ||
| 2.5, 3.6 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 128M x 32 | ||
| 134BGA | ||
| 134 | ||
| 11.5 x 10 x 0.7 mm | ||
| Industrial | ||
| BGA | ||
| 1.8 V | ||
| Mobile LPDDR2 S4 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |