IS43LD16640D-18BLI
DRAM, Mobile LPDDR2 S4, 1 Gbit, 64M x 16bit, 533 MHz, BGA, 134 Pins
IS43LD16640D-18BLI is a mobile 64Mb x 16 1Gbit CMOS LPDDR2 DRAM. The device is organized as 8 banks of 8Meg words of 16bits or 4Meg words of 32bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 4n bits are prefetched to achieve very high bandwidth.
- Low-voltage core and I/O power supplies VDD2 = 1.14-1.3V, VDDCA/VDDQ = 1.14-1.3V, VDD1 = 1.7-1.95V
- High speed un-terminated logic (HSUL-12) I/O interface
- Four-bit pre-fetch DDR architecture, eight internal banks for concurrent operation
- Multiplexed, double data rate, command/address inputs
- Bidirectional/differential data strobe per byte of data (DQS/DQS#)
- Programmable read/write latencies (RL/WL) and burst lengths (4,8 or 16)
- ZQ calibration, on-chip temperature sensor to control self-refresh rate
- Partial –array self refresh (PASR), deep power-down mode (DPD)
- 533MHz clock frequency
- 134 ball BGA package, industrial temperature rating range from -40°C to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 533 MHz | ||
| Mobile LPDDR2 S4 | ||
| BGA | ||
| Surface Mount | ||
| 64M x 16bit | ||
| 134 | ||
| 85 °C | ||
| -40 °C | ||
| 1.2 V V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320070 |