PDP SEO Portlet

IS43LD16320A-25BLI

DRAM Chip Mobile LPDDR2 S4 SDRAM 512M-Bit 32M X 16 1.2V 134-Pin TFBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43LD16320A-25BLI
Secondary Manufacturer Part#: IS43LD16320A-25BLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IS43LD16320A is 512Mbit CMOS LPDDR2 DRAM. The device is organized as 4 banks of 8Meg words of 16bits or 4Meg words of 32bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is essentially a 4N prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. This product offers fully synchronous operations referenced to both rising and falling edges of the clock. The data paths are internally pipelined and 4n bits prefetched to achieve very high bandwidth.

  • High Speed Un-terminated Logic(HSUL_12) I/O Interface
  • Clock Frequency Range : 10MHz to 533MHz (data rate range : 20Mbps to 1066Mbps per I/O)
  • Four-bit Pre-fetch DDR Architecture
  • Multiplexed, double data rate, command/address inputs
  • Four internal banks for concurrent operation
  • Bidirectional/differential data strobe per byte of data (DQS/DQS#)
  • Programmable Read/Write latencies (RL/WL) and burst lengths
  • ZQ Calibration
  • On-chip temperature sensor to control self refresh rate
  • Partial array self refresh (PASR)
  • Deep power-down mode (DPD)

Technical Attributes

Find Similar Parts

Description Value
13 Bit
400 MHz
16 Bit
512 Mbit
Mobile LPDDR2 S4 SDRAM
Tin-Silver-Copper
260 °C
400 MHz
25 mA
5.5 ns
512 Mbit
Surface Mount
MSL 3 - 168 hours
134
4
16 Bit
16 Bit
1.2000 V
-40 to 85 °C
85 °C
-40 °C
32M x 16
134TFBGA
134
10 x 11.5 x 0.7 mm
Industrial
TFBGA
1.8 V
Mobile LPDDR2 S4 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:171  Mult:171  
USD $:
171+
$6.94386
342+
$6.90879
684+
$6.87372
1368+
$6.43792
2736+
$6.40491