PDP SEO Portlet

IS43DR86400D-25DBLI

DRAM Chip DDR2 SDRAM 512M-Bit 64M x 8 1.8V 60-Pin TWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR86400D-25DBLI
Secondary Manufacturer Part#: IS43DR86400D-25DBLI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
400 MHz
8 Bit
512 Mbit
DDR2 SDRAM
Tin-Silver-Copper
260
400 MHz
105 mA
0.4 ns
512 Mbit
Surface Mount
60
4
8 Bit
8 Bit
3.3, 36 V
-40 to 85 °C
85 °C
-40 °C
64M x 8
60TWBGA
60
8 x 10.5 x 1(Max)
Industrial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320028
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:242  Mult:242  
USD $:
242+
$5.299
484+
$5.27223
968+
$5.24547
1936+
$5.21871
3872+
$5.19194