IS43DR86400D-25DBLI-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 400 MHz | ||
| 8 Bit | ||
| 512 Mbit | ||
| DDR2 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 | ||
| 400 MHz | ||
| 105 mA | ||
| 0.4 ns | ||
| 64M x 8bit | ||
| 512 Mbit | ||
| Surface Mount | ||
| 60 | ||
| 4 | ||
| 8 Bit | ||
| 8 Bit | ||
| 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64M x 8 | ||
| 60TWBGA | ||
| 60 | ||
| 8 x 10.5 x 1(Max) | ||
| Industrial | ||
| TWBGA | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320015 |