IS43DR86400C-25DBL
DRAM Chip DDR2 SDRAM 512Mbit 64M X 8 1.8V 60-Pin TWBGA Tray
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 60 Pins | ||
| 1.8 V | ||
| null | ||
| 0 °C | ||
| 400 MHz | ||
| 512 Mbit | ||
| Surface Mount | ||
| null | ||
| TWBGA | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320028 |
| Schedule B: | 8542320015 |