IS43DR82560C-3DBLI-TR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 Bit | ||
| 333 MHz | ||
| 8 Bit | ||
| 2 Gbit | ||
| DDR2 SDRAM | ||
| 333 MHz | ||
| 98 mA | ||
| 0.45 ns | ||
| 256M x 8bit | ||
| 2 Gbit | ||
| Surface Mount | ||
| 8 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1.8000 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 256M x 8 | ||
| 60TWBGA | ||
| T/R | ||
| Industrial | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320036 |
| Schedule B: | 8542320023 |