PDP SEO Portlet

IS43DR82560C-3DBL

DRAM Chip DDR2 SDRAM 2Gbit 256M X 8 1.8V 60-Pin TWBGA Tray

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR82560C-3DBL
Secondary Manufacturer Part#: IS43DR82560C-3DBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
333 MHz
8 Bit
2 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
333 MHz
98 mA
0.45 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
60
8
8 Bit
8 Bit
2.3, 5.5 V
-40 to 95 °C
85 °C
0 °C
256M x 8
60TWBGA
60
8 x 10.5 x 0.8(Max) mm
Industrial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:242  Mult:242  
USD $:
242+
$9.61686
484+
$9.56829
968+
$9.51972
1936+
$8.86372
3872+
$8.81827