PDP SEO Portlet

IS43DR82560C-3DBL-TR

DRAM Chip DDR2 SDRAM 2Gbit 256M X 8 1.8V 60-Pin TWBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR82560C-3DBL-TR
Secondary Manufacturer Part#: IS43DR82560C-3DBL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
15 Bit
333 MHz
8 Bit
2 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
333 MHz
98 mA
0.45 ns
2 Gbit
Surface Mount
MSL 3 - 168 hours
60
8
8 Bit
8 Bit
3.3 V
0 to 85 °C
85 °C
0 °C
256M x 8
60TWBGA
60
8 x 10.5 x 0.8(Max) mm
Commercial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320036
Schedule B: 8542320023
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$9.31429
4000+
$8.81081
8000+
$8.57895
16000+
$8.4474
32000+
$8.40408