PDP SEO Portlet

IS43DR81280C-3DBLI-TR

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR81280C-3DBLI-TR
Secondary Manufacturer Part#: IS43DR81280C-3DBLI-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
14 Bit
333 MHz
8 Bit
1 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
333 MHz
105 mA
0.45 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
60
8
8 Bit
8 Bit
1.8000 V
-40 to 85 °C
85 °C
-40 °C
128M x 8
60TWBGA
T/R
60
8 x 10.5 x 0.8(Max)
Industrial
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$4.7894
4000+
$4.6028
8000+
$4.4162
16000+
$4.2296
32000+
$4.15185