PDP SEO Portlet

IS43DR81280B-3DBL

DRAM Chip DDR2 SDRAM 1G-Bit 128Mx8 1.8V 60-Pin TWBGA

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR81280B-3DBL
Secondary Manufacturer Part#: IS43DR81280B-3DBL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Clock frequency up to 400MHz
  • 8 internal banks for concurrent operation
  • 4-bit prefetch architecture
  • Programmable CAS Latency: 3, 4, 5, 6 and 7
  • Programmable Additive Latency: 0, 1, 2, 3, 4, 5 and 6
  • Write Latency = Read Latency-1
  • Programmable Burst Sequence: Sequential or Interleave
  • Programmable Burst Length: 4 and 8
  • Automatic and Controlled Precharge Command
  • Power Down Mode
  • Auto Refresh and Self Refresh
  • Refresh Interval: 7.8 µs (8192 cycles/64 ms)
  • ODT (On-Die Termination)
  • Weak Strength Data-Output Driver Option
  • Bidirectional differential Data Strobe (Single ended data-strobe is an optional feature)
  • On-Chip DLL aligns DQ and DQs transitions with CK transitions
  • DQS# can be disabled for single-ended data strobe
  • Read Data Strobe supported (x8 only)
  • Differential clock inputs CK and CK#
  • VDD and VDDQ = 1.8V ± 0.1V
  • PASR (Partial

Technical Attributes

Find Similar Parts

Description Value
14 Bit
333 MHz
8 Bit
1 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260
333 MHz
105 mA
1 Gbit
Surface Mount
MSL 3 - 168 hours
60
8
8 Bit
8 Bit
3.3 V
0 to 70 °C
70 °C
0 °C
128M x 8
60TWBGA
60
8 x 10.5 x 0.8(Max)
Commercial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:242  Mult:242  
USD $:
242+
$8.96445
484+
$8.91918
968+
$8.8739
1936+
$8.24948
3872+
$8.20717