IS43DR81280B-25EBL
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 Bit | ||
| 400 MHz | ||
| 8 Bit | ||
| 1 Gbit | ||
| DDR2 SDRAM | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 400 MHz | ||
| 105 mA | ||
| 0.4 ns | ||
| 128M x 8bit | ||
| 1 Gbit | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 60 | ||
| 8 | ||
| 8 Bit | ||
| 8 Bit | ||
| 1.8000 V | ||
| 0 to 70 °C | ||
| 70 °C | ||
| 0 °C | ||
| 128M x 8 | ||
| 60TWBGA | ||
| 60 | ||
| Commercial | ||
| TWBGA | ||
| DDR2 SDRAM |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542320032 |
| Schedule B: | 8542320015 |