PDP SEO Portlet

IS43DR16640C-3DBL-TR

DRAM Chip DDR2 SDRAM 1Gbit 64M X 16 1.8V 84-Pin TWBGA T/R

Manufacturer:ISSI
Product Category: Memory, DRAMs
Avnet Manufacturer Part #: IS43DR16640C-3DBL-TR
Secondary Manufacturer Part#: IS43DR16640C-3DBL-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
13 Bit
333 MHz
16 Bit
1 Gbit
DDR2 SDRAM
Tin-Silver-Copper
260 °C
333 MHz
105 mA
0.45 ns
1 Gbit
Surface Mount
MSL 3 - 168 hours
84
8
16 Bit
16 Bit
1.5 V
0 to 85 °C
85 °C
0 °C
64M x 16
84TWBGA
84
8 x 12.5 x 0.8(Max) mm
Commercial
TWBGA
1.8 V
DDR2 SDRAM

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542320032
Schedule B: 8542320015
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$4.76557
5000+
$4.7415
10000+
$4.71744
20000+
$4.69337
40000+
$4.6693